BDX68B vs NTE252 feature comparison

BDX68B North American Philips Discrete Products Div

Buy Now Datasheet

NTE252 NTE Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV NTE ELECTRONICS INC
Package Description , FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 25 A 20 A
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 100
JESD-609 Code e0
Operating Temperature-Max 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 200 W 160 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 100 V
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 160 W
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare NTE252 with alternatives