BDW94CJ69Z vs BDX54C feature comparison

BDW94CJ69Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BDX54C Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 12 A 8 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 750
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 23
Rohs Code No
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector-Base Capacitance-Max 200 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 60 W
Power Dissipation-Max (Abs) 60 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz
VCEsat-Max 4 V

Compare BDW94CJ69Z with alternatives