BDW94 vs NTE264 feature comparison

BDW94 Bourns Inc

Buy Now Datasheet

NTE264 NTE Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC NTE ELECTRONICS INC
Part Package Code SFM SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Bourns NTE ELECTRONICS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 12 A 10 A
Collector-Emitter Voltage-Max 45 V 100 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 14 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 65 W
Power Dissipation-Max (Abs) 65 W
Transistor Application SWITCHING

Compare BDW94 with alternatives

Compare NTE264 with alternatives