BDW23 vs 2N5876 feature comparison

BDW23 Bourns Inc

Buy Now Datasheet

2N5876 Space Power Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC SPACE POWER ELECTRONICS INC
Part Package Code TO-220AB TO-204AA
Package Description PLASTIC, TO-220, FM-3 TO-3, 2 PIN
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 6 A 10 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 100 20
JEDEC-95 Code TO-220AB TO-3
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 150 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 4 MHz

Compare BDW23 with alternatives

Compare 2N5876 with alternatives