BDW23 vs 2N5875R1 feature comparison

BDW23 Bourns Inc

Buy Now Datasheet

2N5875R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC SEMELAB LTD
Part Package Code TO-220AB TO-3
Package Description PLASTIC, TO-220, FM-3 FLANGE MOUNT, O-MBFM-P2
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 6 A 10 A
Collector-Emitter Voltage-Max 45 V 60 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 100 20
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
Transition Frequency-Nom (fT) 4 MHz

Compare BDW23 with alternatives

Compare 2N5875R1 with alternatives