BDW21BR1 vs 2N6059 feature comparison

BDW21BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6059 Digitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD DIGITRON SEMICONDUCTORS
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 12 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 15 100
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 4 MHz
Base Number Matches 2 34
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 150 W
VCEsat-Max 3 V

Compare BDW21BR1 with alternatives