BDT61 vs 2N6053.MOD feature comparison

BDT61 Power Innovations International, Inc.

Buy Now Datasheet

2N6053.MOD TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer POWER INNOVATIONS LTD TT ELECTRONICS PLC
Package Description FLANGE MOUNT, R-PSFM-T3 HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 8 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 7 2
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 4 MHz

Compare 2N6053.MOD with alternatives