BDT60 vs MJE702 feature comparison

BDT60 Bourns Inc

Buy Now Datasheet

MJE702 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC ONSEMI
Part Package Code SFM TO-225
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, CASE 77-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-220AB TO-225
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 4 3
Pbfree Code No
Manufacturer Package Code 77-09
Samacsys Manufacturer onsemi
Additional Feature BUILT IN BIAS RESISTOR
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Terminal Finish TIN LEAD
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 1 MHz

Compare BDT60 with alternatives

Compare MJE702 with alternatives