BDP32T/R vs BDP32-T feature comparison

BDP32T/R NXP Semiconductors

Buy Now Datasheet

BDP32-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-73
Package Description PLASTC, SMD, SC-73, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 1 4

Compare BDP32T/R with alternatives

Compare BDP32-T with alternatives