BDC02D
vs
BC385
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICRO ELECTRONICS LTD
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
1.5 A
|
0.1 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
100
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
50 MHz
|
150 MHz
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
Collector-Emitter Voltage-Max |
|
45 V
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BC385 with alternatives