BD910 vs 2SC1116 feature comparison

BD910 TT Electronics Resistors

Buy Now Datasheet

2SC1116 Sanken Electric Co Ltd

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SANKEN ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 30
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 140 °C 140 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 90 W 100 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 3 MHz 10 MHz
Base Number Matches 9 2
Package Description ,

Compare 2SC1116 with alternatives