BD908 vs TIP101 feature comparison

BD908 Boca Semiconductor Inc

Buy Now Datasheet

TIP101 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer BOCA SEMICONDUCTOR CORP INTERSIL CORP
Package Description TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A 8 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 5 1000
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 90 W 80 W
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz
VCEsat-Max 3 V
Base Number Matches 9 31
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)