BD898U vs BD898A16 feature comparison

BD898U Motorola Semiconductor Products

Buy Now Datasheet

BD898A16 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 70 W 70 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz 1 MHz
Base Number Matches 2 2

Compare BD898U with alternatives

Compare BD898A16 with alternatives