BD809 vs BD809G feature comparison

BD809 Iskra Semic Capacitors Industry

Buy Now Datasheet

BD809G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 90 W 90 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Transition Frequency-Nom (fT) 1.5 MHz 1.5 MHz
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code TO-220 3 LEAD STANDARD
Package Description CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BD809G with alternatives