BD791
vs
MJ423
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-225AA
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 77-09
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
4 A
|
10 A
|
Collector-Base Capacitance-Max |
50 pF
|
|
Collector-Emitter Voltage-Max |
100 V
|
400 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
30
|
JEDEC-95 Code |
TO-225AA
|
TO-204AA
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
15 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
40 MHz
|
2.5 MHz
|
VCEsat-Max |
3 V
|
|
Base Number Matches |
5
|
11
|
Case Connection |
|
COLLECTOR
|
|
|
|
Compare BD791 with alternatives