BD791 vs MJ15011G feature comparison

BD791 Motorola Mobility LLC

Buy Now Datasheet

MJ15011G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-225AA TO-3
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, CASE 1-07, TO-3, 2 PIN
Pin Count 3 2
Manufacturer Package Code CASE 77-09 CASE 1-07
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 4 A 10 A
Collector-Base Capacitance-Max 50 pF
Collector-Emitter Voltage-Max 100 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
JEDEC-95 Code TO-225AA TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 15 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
VCEsat-Max 3 V
Base Number Matches 2 1
Pbfree Code No
Case Connection COLLECTOR
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare BD791 with alternatives

Compare MJ15011G with alternatives