BD680A vs TIP117 feature comparison

BD680A National Semiconductor Corporation

Buy Now Datasheet

TIP117 Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 750
JESD-609 Code e0
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 40 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 10 MHz
Base Number Matches 19 46
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260