BD679AG vs JAN2N6384 feature comparison

BD679AG Rochester Electronics LLC

Buy Now Datasheet

JAN2N6384 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROSEMI CORP
Part Package Code TO-225AA TO-204AA
Package Description ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN TO-3, 2 PIN
Pin Count 3 2
Manufacturer Package Code CASE 77-09
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 4 A 10 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 750 100
JEDEC-95 Code TO-225AA TO-3
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 11
ECCN Code EAR99
Case Connection COLLECTOR
Reference Standard MIL-19500/523B

Compare BD679AG with alternatives

Compare JAN2N6384 with alternatives