BD675AG
vs
2N6300
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TT ELECTRONICS PLC
Part Package Code
TO-225AA
Package Description
ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
TO-66, 2 PIN
Pin Count
3
Manufacturer Package Code
CASE 77-09
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
4 A
8 A
Collector-Emitter Voltage-Max
45 V
60 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
750
100
JEDEC-95 Code
TO-225AA
TO-213AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
10
ECCN Code
EAR99
Case Connection
COLLECTOR
Operating Temperature-Max
200 °C
Transition Frequency-Nom (fT)
4 MHz
Compare BD675AG with alternatives
Compare 2N6300 with alternatives