BD675 vs 2N6300.MODR1 feature comparison

BD675 Continental Device India Ltd

Buy Now Datasheet

2N6300.MODR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TT ELECTRONICS PLC
Part Package Code SIP
Package Description PLASTIC PACKAGE-3 TO-66, 2 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 4 A 8 A
Collector-Emitter Voltage-Max 45 V 60 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 750 100
JEDEC-95 Code TO-126 TO-213AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 4 MHz
Base Number Matches 6 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
Transistor Application SWITCHING

Compare BD675 with alternatives

Compare 2N6300.MODR1 with alternatives