BD675
vs
BD677A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
SIP
|
|
Package Description |
PLASTIC PACKAGE-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
4 A
|
4 A
|
Collector-Emitter Voltage-Max |
45 V
|
60 V
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
750
|
750
|
JEDEC-95 Code |
TO-126
|
TO-126
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
40 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1 MHz
|
10 MHz
|
VCEsat-Max |
2.8 V
|
|
Base Number Matches |
6
|
1
|
Case Connection |
|
ISOLATED
|
|
|
|
Compare BD675 with alternatives
Compare BD677A with alternatives