BD648 vs BDX54C feature comparison

BD648 Baneasa SA

Buy Now Datasheet

BDX54C Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BANEASA S A MOTOROLA INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 13 23
Rohs Code No
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector-Base Capacitance-Max 200 pF
Collector-Emitter Voltage-Max 100 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 60 W
Power Dissipation-Max (Abs) 60 W
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 20 MHz
VCEsat-Max 4 V

Compare BD648 with alternatives