BD540 vs BD243C-S feature comparison

BD540 Inchange Semiconductor Company Ltd

Buy Now Datasheet

BD243C-S Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD BOURNS INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 7 1
Rohs Code Yes
Samacsys Manufacturer Bourns
Collector Current-Max (IC) 6 A
Configuration SINGLE
DC Current Gain-Min (hFE) 15
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 65 W
Surface Mount NO

Compare BD243C-S with alternatives