BD50E1-3.579545MHZ-I vs BD50C1-3.579545MHZ-L feature comparison

BD50E1-3.579545MHZ-I Caliber Electronics Inc

Buy Now Datasheet

BD50C1-3.579545MHZ-L ECS International Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CALIBER ELECTRONICS INC ECS INC INTERNATIONAL
Package Description HC49/US, 2 PIN HC49/US, 3 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.30
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e1 e1
Load Capacitance 50 pF 50 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance 200 Ω 200 Ω
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 2 2

Compare BD50C1-3.579545MHZ-L with alternatives