BD439S
vs
BD240
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INCHANGE SEMICONDUCTOR CO LTD
Part Package Code
TO-126
Pin Count
3
Manufacturer Package Code
TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD)
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
4 A
2 A
Collector-Emitter Voltage-Max
60 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
15
JEDEC-95 Code
TO-126
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
36 W
30 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
Base Number Matches
3
28
Package Description
FLANGE MOUNT, R-PSFM-T3
Case Connection
COLLECTOR
VCEsat-Max
0.7 V
Compare BD439S with alternatives