BD438TUBE vs BD438T feature comparison

BD438TUBE Continental Device India Ltd

Buy Now Datasheet

BD438T onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ON SEMICONDUCTOR
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-126 TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type PNP PNP
Reference Standard TS 16949
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Part Package Code TO-225AA
Package Description PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 77-09
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 36 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare BD438TUBE with alternatives

Compare BD438T with alternatives