BD438 vs BD438LEADFREE feature comparison

BD438 Rochester Electronics LLC

Buy Now Datasheet

BD438LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-225AA
Package Description PLASTIC, CASE 77-09, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code CASE 77-09
Reach Compliance Code unknown not_compliant
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JEDEC-95 Code TO-225AA TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 3 1
ECCN Code EAR99

Compare BD438 with alternatives

Compare BD438LEADFREE with alternatives