BD30KA5WFP-E2
vs
LD39300PT33-R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
STMICROELECTRONICS
|
Part Package Code |
TO-252
|
MODULE
|
Package Description |
TO-252, SMSIP5H,.37,50TB
|
, SMSIP5H,.37,50TB
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
ROHM Semiconductor
|
STMicroelectronics
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.2 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.12 V
|
0.2 V
|
Input Voltage Absolute-Max |
7 V
|
6.5 V
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.3 V
|
2.5 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G4
|
Length |
6.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.035%
|
0.0066%
|
Load Regulation-Max |
0.075%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.5 A
|
3 A
|
Output Voltage1-Max |
3.03 V
|
3.399 V
|
Output Voltage1-Min |
2.97 V
|
3.201 V
|
Output Voltage1-Nom |
3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.5 mm
|
2.63 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
1%
|
3%
|
Width |
5.5 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature TJ-Min |
|
-40 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare BD30KA5WFP-E2 with alternatives
Compare LD39300PT33-R with alternatives