BD243C vs BD540A-S feature comparison

BD243C onsemi

Buy Now Datasheet

BD540A-S Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI BOURNS INC
Part Package Code TO-220-3 TO-220AB
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code 340AT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 6 A 5 A
Collector-Emitter Voltage-Max 100 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 12
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 65 W 45 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 16 1
Rohs Code Yes

Compare BD243C with alternatives

Compare BD540A-S with alternatives