BD241B
vs
2N6053.MOD
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
TT ELECTRONICS PLC
|
Package Description |
,
|
HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
29
|
2
|
Rohs Code |
|
No
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
8 A
|
Collector-Emitter Voltage-Max |
|
60 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
750
|
JEDEC-95 Code |
|
TO-204AA
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
PNP
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
|
|
|
Compare 2N6053.MOD with alternatives