BD239AU vs BD239AWD feature comparison

BD239AU Motorola Mobility LLC

Buy Now Datasheet

BD239AWD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 30 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 2 2

Compare BD239AU with alternatives

Compare BD239AWD with alternatives