BD237L-T60-K vs BD638 feature comparison

BD237L-T60-K Unisonic Technologies Co Ltd

Buy Now Datasheet

BD638 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NATIONAL SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 140 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 1 9
JESD-609 Code e0
Power Dissipation-Max (Abs) 2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BD237L-T60-K with alternatives