BD237-BP vs BD237G feature comparison

BD237-BP Micro Commercial Components

Buy Now Datasheet

BD237G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Part Package Code SIP TO-225
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-126 TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Manufacturer Package Code 77-09
HTS Code 8541.29.00.95
Factory Lead Time 7 Weeks
Samacsys Manufacturer onsemi
Power Dissipation-Max (Abs) 25 W
Transistor Application AMPLIFIER

Compare BD237-BP with alternatives

Compare BD237G with alternatives