BD234 vs JANS2N5666 feature comparison

BD234 Philips Semiconductors

Buy Now Datasheet

JANS2N5666 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PHILIPS SEMICONDUCTORS SEMICOA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.000003 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 25 W 15 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 3 MHz 20 MHz
Base Number Matches 21 7
Factory Lead Time 28 Weeks
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 200 V
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Qualified
Reference Standard MIL-19500/455
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare JANS2N5666 with alternatives