BD234
vs
D41K4-TYPE1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.000003 A
|
2 A
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
40
|
1000
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
25 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transition Frequency-Nom (fT) |
3 MHz
|
100 MHz
|
Base Number Matches |
21
|
2
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
HTS Code |
|
8541.29.00.75
|
Case Connection |
|
COLLECTOR
|
Collector-Base Capacitance-Max |
|
15 pF
|
Collector-Emitter Voltage-Max |
|
50 V
|
JEDEC-95 Code |
|
TO-202AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
10 W
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
VCEsat-Max |
|
1.5 V
|
|
|
|
Compare D41K4-TYPE1 with alternatives