BD140 vs BD140 feature comparison

BD140 Motorola Mobility LLC

Buy Now Datasheet

BD140 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-225AA TO-225AA
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, CASE 77-09, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 77-08 CASE 77-09
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-225AA TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 12.5 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
VCEsat-Max 0.5 V
Base Number Matches 3 13
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare BD140 with alternatives

Compare BD140 with alternatives