BD139
vs
BD139
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-225
TO-225AA
Package Description
PLASTIC, CASE 77-09, 3 PIN
PLASTIC, CASE 77-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
77-09
CASE 77-09
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Samacsys Manufacturer
onsemi
Additional Feature
LOW LEAKAGE
Collector Current-Max (IC)
1.5 A
1.5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
25
JEDEC-95 Code
TO-126
TO-225AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
12.5 W
Power Dissipation-Max (Abs)
8 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.5 V
Base Number Matches
7
2
Rohs Code
No
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Compare BD139 with alternatives