BD137G vs BD137 feature comparison

BD137G Rochester Electronics LLC

Buy Now Datasheet

BD137 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-225AA
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 77-09
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 40
JEDEC-95 Code TO-225AA TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
ECCN Code EAR99
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 8 W
Transition Frequency-Nom (fT) 250 MHz

Compare BD137G with alternatives

Compare BD137 with alternatives