BD137 vs BD137 feature comparison

BD137 onsemi

Buy Now Datasheet

BD137 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TO-225
Package Description PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Samacsys Manufacturer onsemi
Additional Feature LOW LEAKAGE
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 25
JEDEC-95 Code TO-126 TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 12.5 W 12.5 W
Power Dissipation-Max (Abs) 8 W 8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 5 4
Rohs Code No
Case Connection ISOLATED
Transistor Application SWITCHING

Compare BD137 with alternatives

Compare BD137 with alternatives