BD095-50H-F0-0200-0250-0570-LD
vs
951250-2530-AR-PT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
GLOBAL CONNECTOR TECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.134 inch
|
|
Body Depth |
0.217 inch
|
|
Body Length |
1.25 inch
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
300VAC V
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.05 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.1 mm
|
|
Plating Thickness |
15u inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
50
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BD095-50H-F0-0200-0250-0570-LD with alternatives