BD095-50A-B1-0250-0250-0570-LG vs BD095-50A-B1-0350-0250-0570-LD feature comparison

BD095-50A-B1-0250-0250-0570-LG Global Connector Technology

Buy Now Datasheet

BD095-50A-B1-0350-0250-0570-LD Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.134 inch 0.134 inch
Body Depth 0.177 inch 0.177 inch
Body Length 1.25 inch 1.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 300VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.1 mm 4.1 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1

Compare BD095-50A-B1-0250-0250-0570-LG with alternatives

Compare BD095-50A-B1-0350-0250-0570-LD with alternatives