BD095-26C-A1-0250-0250-0570-LE Global Connector TechnologyBuy Now Datasheet |
BD095-26C-A1-0250-0250-0570-LB Global Connector TechnologyBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | GLOBAL CONNECTOR TECHNOLOGY INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Board Mounting Option | PEG | PEG |
Body Breadth | 0.134 inch | 0.134 inch |
Body Depth | 0.157 inch | 0.157 inch |
Body Length | 0.65 inch | 0.65 inch |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | SN ON NI | SN ON NI |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Material | COPPER ALLOY | COPPER ALLOY |
Contact Pattern | RECTANGULAR | RECTANGULAR |
Contact Resistance | 20 mΩ | 20 mΩ |
Contact Style | SQ PIN-SKT | SQ PIN-SKT |
Dielectric Withstanding Voltage | 300VAC V | 300VAC V |
Durability | 100 Cycles | 100 Cycles |
Filter Feature | NO | NO |
Insulation Resistance | 1000000000 Ω | 1000000000 Ω |
Insulator Color | BLACK | BLACK |
Insulator Material | LIQUID CRYSTAL POLYMER | LIQUID CRYSTAL POLYMER |
JESD-609 Code | e3 | e3 |
Mating Contact Pitch | 0.05 inch | 0.05 inch |
Mating Contact Row Spacing | 0.05 inch | 0.05 inch |
Mixed Contacts | NO | NO |
Mounting Option 1 | LOCKING | LOCKING |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number Of PCB Rows | 2 | 2 |
Number of Rows Loaded | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
PCB Contact Pattern | RECTANGULAR | RECTANGULAR |
PCB Contact Row Spacing | 4.1 mm | 4.1 mm |
Rated Current (Signal) | 1 A | 1 A |
Reference Standard | UL | UL |
Terminal Pitch | 1.27 mm | 1.27 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 26 | 26 |
Base Number Matches | 1 | 1 |