BD08 vs 20908ESFDP feature comparison

BD08 C&K

Buy Now Datasheet

20908ESFDP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC CTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 11 Weeks, 3 Days
Actuator Length 0.032 inch
Actuator Material GLASS FILLED NYLON
Actuator Type SLIDE
Additional Feature ROHS COMPLIANT, 23 PCS/TUBE
Body Breadth 9.65 mm 6.68 mm
Body Height 6.73 mm 3.77 mm
Body Length or Diameter 24.89 mm 21.79 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load .1A@5VDC .05A@24VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 5 V 24 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 10000 Cycle(s) 2000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 8
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 16
Packing Method TUBE TUBE
Sealing EPOXY TERMINAL SEALED BOTTOM SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Length 0.141 inch
Terminal Material PHOSPHOR BRONZE
Termination Type SOLDER SOLDER
Washability WATER/STEAM
Base Number Matches 3 1
Package Description ROHS COMPLIANT

Compare BD08 with alternatives

Compare 20908ESFDP with alternatives