BD08 vs 194-8MST feature comparison

BD08 C&K

Buy Now Datasheet

194-8MST CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.40
Factory Lead Time 11 Weeks, 3 Days 8 Weeks
Actuator Length 0.032 inch 0.045 inch
Actuator Material GLASS FILLED NYLON
Actuator Type SLIDE PIANO
Additional Feature ROHS COMPLIANT, 23 PCS/TUBE SHIP AT OFF POSN,TOP TAPE SEAL
Body Breadth 9.65 mm 9.65 mm
Body Height 6.73 mm 7.9 mm
Body Length or Diameter 24.89 mm 22.5 mm
Center Contact Material PHOSPHOR BRONZE COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load .1A@5VDC .05A@24VDC
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 5 V 24 V
Dielectric Withstand Volts 500VRMS V 500VAC V
Electrical Life 10000 Cycle(s) 7000 Cycle(s)
End Contact Material PHOSPHOR BRONZE COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 8
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PCB Hole Count 16
Packing Method TUBE
Sealing EPOXY TERMINAL SEALED TOP TAPE SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action LATCHED MOMENTARY
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.141 inch 0.15 inch
Terminal Material PHOSPHOR BRONZE
Termination Type SOLDER SOLDER
Washability WATER/STEAM
Base Number Matches 3 5
Samacsys Manufacturer CTS
Actuator Angle

Compare BD08 with alternatives

Compare 194-8MST with alternatives