BD040-62-G-E-0200-0508-L-D
vs
BD040-62-I-E-0200-0508-L-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TUBE
TUBE
Body Breadth
0.134 inch
0.134 inch
Body Depth
0.2 inch
0.2 inch
Body Length
1.55 inch
1.55 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
300VAC V
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
2.0016 N
2.0016 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6.5024 mm
6.5024 mm
Plating Thickness
10u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
62
62
Withdrawl Force-Min
.15012 N
.15012 N
Base Number Matches
1
1
Compare BD040-62-G-E-0200-0508-L-D with alternatives
Compare BD040-62-I-E-0200-0508-L-D with alternatives