BD040-62-A-A-0200-0300-L-E
vs
BD040-62-I-A-0200-0300-L-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GLOBAL CONNECTOR TECHNOLOGY INC
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TUBE WITH CAP
|
TUBE WITH CAP
|
Body Breadth |
0.134 inch
|
0.134 inch
|
Body Depth |
0.118 inch
|
0.118 inch
|
Body Length |
1.55 inch
|
1.55 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
300VAC V
|
300VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.0016 N
|
2.0016 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
6.5024 mm
|
6.5024 mm
|
Plating Thickness |
FLASH inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
62
|
62
|
Withdrawl Force-Min |
.15012 N
|
.15012 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BD040-62-A-A-0200-0300-L-E with alternatives
Compare BD040-62-I-A-0200-0300-L-E with alternatives