BD040-16-G-B-0200-0400-L-E vs BD040-16-B-B-0200-0400-L-B feature comparison

BD040-16-G-B-0200-0400-L-E Global Connector Technology

Buy Now Datasheet

BD040-16-B-B-0200-0400-L-B Global Connector Technology

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
GLOBAL CONNECTOR TECHNOLOGY INC GLOBAL CONNECTOR TECHNOLOGY INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
TUBE WITH CAP TAPE AND REEL WITH CAP
0.134 inch 0.134 inch
0.157 inch 0.157 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU ON NI
TIN OVER NICKEL TIN OVER NICKEL
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
300VAC V 300VAC V
100 Cycles 100 Cycles
NO NO
2.0016 N 2.0016 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
6.5024 mm 6.5024 mm
10u inch FLASH inch
POLARIZED HOUSING POLARIZED HOUSING
1 A 1 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
16 16
.15012 N .15012 N
1 1

Compare BD040-16-G-B-0200-0400-L-E with alternatives

Compare BD040-16-B-B-0200-0400-L-B with alternatives