BD-A812RD
vs
BD-A812RD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
ROBERT G ALLEN CO INC
|
Package Description |
ROHS COMPLIANT PACKAGE-18
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
GREEN
|
Configuration |
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height |
20.1 mm
|
20.32 mm
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
1
|
1
|
|
|
|