BCY88G4
vs
BCY87
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
NXP SEMICONDUCTORS
Part Package Code
TO-71
Package Description
CYLINDRICAL, O-MBCY-W6
CYLINDRICAL, O-MBCY-W6
Pin Count
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
JEDEC-95 Code
TO-71
TO-71
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e4
Number of Elements
1
2
Number of Terminals
6
6
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
50 MHz
Base Number Matches
1
1
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Collector-Base Capacitance-Max
3.5 pF
DC Current Gain-Min (hFE)
80
Operating Temperature-Max
175 °C
Transistor Application
AMPLIFIER
Compare BCY88G4 with alternatives
Compare BCY87 with alternatives