BCY87 vs BCY88 feature comparison

BCY87 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BCY88 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD NXP SEMICONDUCTORS
Part Package Code TO-71
Package Description CYLINDRICAL, O-MBCY-W6 CYLINDRICAL, O-MBCY-W6
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 100 120
JEDEC-95 Code TO-71 TO-71
JESD-30 Code O-MBCY-W6 O-MBCY-W6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 2 1
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 3.5 pF

Compare BCY87 with alternatives

Compare BCY88 with alternatives